Reference Only

B72500D0050H160

Varistors 0603 5.6V Ceradiode.

Manufacturer:

Mfr Part:
B72500D0050H160

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesSMD Disc Varistor, 3225mm
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating DC5.6 VDC
Varistor Voltage150 V
Capacitance900 fF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
TradenameCeraDiode
Part # AliasesB72500D50H160

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.053$424.00
Need more?