Reference Only

B72250L0271K102

Varistors 275VAC 10% 50mm High E.

Manufacturer:

Mfr Part:
B72250L0271K102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, High-Energy 50mm
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC275 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72250L271K102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$17.23$1,550.70
Need more?