Reference Only

B72250L0231K102

Varistors 230VAC 10% 50mm High E.

Manufacturer:

Mfr Part:
B72250L0231K102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, High-Energy 50mm
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC230 VAC
Voltage Rating DC300 VDC
Varistor Voltage360 V
Clamping Voltage595 V
Peak Surge Current75 kA
Surge Energy Rating730 J
Capacitance6000 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating500 A
Lead Spacing5.3 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeStrap Varistor
Width9 mm
Part # AliasesB72250L231K102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$16.50$990.00
$15.98$1,917.60
$15.88$4,764.00
Need more?