Reference Only

B72250L0151K102

Varistors 150VAC 10% 50mm High E.

Manufacturer:

Mfr Part:
B72250L0151K102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, High-Energy 50mm
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC150 VAC
Voltage Rating DC200 VDC
Varistor Voltage240 V
Clamping Voltage340 V
Max Surge Current75 kA
Surge Energy Rating570 J
Capacitance9.5 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating500 A
Lead Spacing4.6 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeStrap Varistor
Width8.3 mm
Part # AliasesB72250L151K102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.65$559.50
$17.23$2,067.60
Need more?