Reference Only

B72240B0321K001

Varistors 320VAC 10% 40mm High E.

Manufacturer:

Mfr Part:
B72240B0321K001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, High-Energy 40mm
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC320 VAC
Voltage Rating DC420 VDC
Varistor Voltage510 V
Clamping Voltage840 V
Diameter40 mm
Max Surge Current40 kA
Surge Energy Rating640 J
Capacitance2.3 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Length55 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72240B321K1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.98$1,039.20
$24.58$2,949.60
Need more?