Reference Only

B72232E0302R001

Varistors

Manufacturer:

Mfr Part:
B72232E0302R001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
Voltage Rating AC3 kVAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Product TypeVaristors
SubcategoryVaristors
Part # AliasesE32VR302

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?