Reference Only

B72232B0441K001

Varistors 440VAC 10% 32mm High E.

Manufacturer:

Mfr Part:
B72232B0441K001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, High-Energy 32mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC440 VAC
Voltage Rating DC585 VDC
Varistor Voltage715 V
Max Surge Current25 kA
Surge Energy Rating630 J
Capacitance1.25 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating200 A
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide
Part # AliasesB72232B441K1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.37$694.80
Need more?