Reference Only

B72232B0381K001

Varistors 385VAC 10% 32mm High E.

Manufacturer:

Mfr Part:
B72232B0381K001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, High-Energy 32mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC385 VAC
Voltage Rating DC505 VDC
Varistor Voltage620 V
Clamping Voltage1.025 kV
Diameter32 mm
Peak Surge Current25 kA
Surge Energy Rating550 J
Capacitance1400 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Length55 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72232B381K1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.43$577.20
$13.00$3,250.00
$12.69$6,345.00
Need more?