Reference Only
B72220X2271K501
Varistors 275VAC 10% 20mm AEC-Q200 125degC.
Datasheet
B72220X2271K501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | Disc Varistor, AdvanceD Auto-Grade 20mm | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 275 VAC | |
| Voltage Rating DC | 350 VDC | |
| Varistor Voltage | 430 V | |
| Clamping Voltage | 710 V | |
| Diameter | 23.5 mm | |
| Peak Surge Current | 10 kA | |
| Surge Energy Rating | 215 J | |
| Capacitance | 850 nF | |
| Minimum Operating Temperature | - 40 C | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Current Rating | 50 A | |
| Height | 30 mm | |
| Lead Spacing | 10 mm | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Type | SNF | |
| Width | 8.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.522 | $783.00 | |
| $0.52 | $2,340.00 | |
| $0.451 | $4,735.50 |
Need more?