Reference Only

B72220T2551K105

Varistors 550VAC 10% 20mm AdvanceD Thermofused.

Manufacturer:

Mfr Part:
B72220T2551K105

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesThermo-fused Varistor, AdvanceD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC550 VAC
Voltage Rating DC745 VDC
Varistor Voltage820 V
Clamping Voltage1.355 kV
Max Surge Current10 kA
Surge Energy Rating360 J
Capacitance460 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating100 A
Height12 mm
Lead Spacing5 mm
Length26 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameThermoFuse
Width22 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,680 / Multiples: 1,680)
Quantity Unit PriceExt. Price
$1.29$2,167.20
Need more?