Reference Only

B72220T2301K101

Obsolete
Varistors 300VAC 10% 20mm

Manufacturer:

Mfr Part:
B72220T2301K101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesB72220T
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC300 VAC
Voltage Rating DC385 VDC
Varistor Voltage470 V
Peak Surge Current10 kA
Surge Energy Rating250 J
Capacitance580 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating100 A
Height25.7 mm
Length22 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameThermoFuse
TypeMetal Oxide
Width9.7 mm
Part # AliasesETFV20K300E2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?