Reference Only

B72220S251K551

Varistors 250VAC 10% 20mm StandarD.

Manufacturer:

Mfr Part:
B72220S251K551

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesB722xxS2
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC250 VAC
Voltage Rating DC320 VDC
Varistor Voltage390 V
Clamping Voltage650 V
Diameter20 mm
Peak Surge Current8 kA
Surge Energy Rating140 J
Capacitance940 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Current Rating100 A
Height25.5 mm
Lead Spacing2.2 mm
Length25 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide
Width21.5 mm
Part # AliasesB72220S 251K551

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.425$850.00
$0.382$3,820.00
Need more?