Reference Only

B72220S0321K551

Varistors 320VAC 10% 20mm StandarD.

Manufacturer:

Mfr Part:
B72220S0321K551

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC320 VAC
Voltage Rating DC420 VDC
Varistor Voltage510 V
Clamping Voltage840 V
Diameter21.5 mm
Max Surge Current8 kA
Surge Energy Rating184 J
Capacitance720 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Current Rating100 A
Height25.5 mm
Lead Spacing10 mm
Length21.5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeLeaded Varistor
Width5.8 mm
Part # AliasesB72220S321K551

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.425$1,700.00
Need more?