Reference Only

B72220S0321K503

Varistors 320VAC 10% 20mm StandarD.

Manufacturer:

Mfr Part:
B72220S0321K503

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC320 VAC
Voltage Rating DC420 VDC
Varistor Voltage510 V
Clamping Voltage840 V
Diameter20 mm
Max Surge Current8 kA
Surge Energy Rating184 J
Capacitance720 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Length5.8 mm
SubcategoryVaristors
Part # AliasesB72220S321K503

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.485$727.50
$0.454$1,362.00
$0.425$2,550.00
$0.392$4,116.00
Need more?