Reference Only

B72220S0271K352

Varistors 275VAC 10% 20mm StandarD.

Manufacturer:

Mfr Part:
B72220S0271K352

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC275 VAC
Diameter20 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72220S271K352

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.448$1,344.00
$0.431$2,586.00
$0.425$3,825.00
Need more?