Reference Only
B72220Q321K502
Varistors 320VAC 10% 20mm EnergetiQ.
Datasheet
B72220Q321K502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | B72220Q | |
| Product | MOVs | |
| Voltage Rating AC | 320 VAC | |
| Voltage Rating DC | 420 VDC | |
| Varistor Voltage | 510 V | |
| Clamping Voltage | 840 V | |
| Peak Surge Current | 15 kA | |
| Surge Energy Rating | 255 J | |
| Capacitance | 950 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Height | 6.3 mm | |
| Lead Spacing | 10 mm | |
| Length | 20 mm | |
| Subcategory | Varistors | |
| Width | 20 mm | |
| Part # Aliases | 320VAC 10% 20MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.741 | $2,223.00 | |
| $0.726 | $4,356.00 |
Need more?