Reference Only

B72220Q0131K101

Varistors 130VAC 10% 20mm EnergetiQ.

Manufacturer:

Mfr Part:
B72220Q0131K101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, EnergetiQ 20mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC130 VAC
Voltage Rating DC170 VDC
Varistor Voltage205 V
Clamping Voltage340 V
Diameter22.5 mm
Max Surge Current15 kA
Surge Energy Rating100 J
Capacitance1.95 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating130 A
Height27 mm
Lead Spacing10 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide
Width22.5 mm
Part # AliasesB72220Q131K101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$1,500.00
$0.94$4,230.00
Need more?