Reference Only

B72214T2231K101

Obsolete
Varistors 230VAC 10% 14mm

Manufacturer:

Mfr Part:
B72214T2231K101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesB72214T
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC230 VAC
Voltage Rating DC300 VDC
Varistor Voltage360 V
Peak Surge Current6 kA
Surge Energy Rating90 J
Capacitance380 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating50 A
Height22 mm
Length19.2 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameThermoFuse
TypeThermo Fuse
Width11.2 mm
Part # AliasesETFV14K230E2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?