Reference Only
B72214S0271K371
Varistors 275VAC 10% 14mm StandarD.
Datasheet
B72214S0271K371 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | Disc Varistor,StandarD 14mm | |
| Product | MOVs | |
| Voltage Rating AC | 275 VAC | |
| Packaging | Ammo Pack | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Part # Aliases | B72214S271K371 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.233 | $349.50 | |
| $0.215 | $645.00 | |
| $0.207 | $1,863.00 |
Need more?