Reference Only

B72214S0102S102

Varistors 1000VAC 10% 14mm StandarD.

Manufacturer:

Mfr Part:
B72214S0102S102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor,StandarD 14mm
ProductMOVs
Voltage Rating AC1 kVAC
PackagingBulk
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72214S102S102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.63$4,890.00
Need more?