Reference Only

B72210S1390K501

Varistors 50VDC 2.5kA 2100pF.

Manufacturer:

Mfr Part:
B72210S1390K501

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAutomotive 42 V
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC48 VAC
Voltage Rating DC50 VDC
Varistor Voltage68 V
Surge Energy Rating6.4 J
Capacitance2.1 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating5 A
Height15.5 mm
Lead Spacing7.5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide
Width12 mm
Part # AliasesS10V42AUTOS5D1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.42$210.00
$0.362$362.00
$0.329$822.50
$0.303$1,515.00
Need more?
Contact Us