Reference Only

B72207S0950K101

Varistors 95VAC 10% 7mm StandarD.

Manufacturer:

Mfr Part:
B72207S0950K101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 7mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC95 VAC
Voltage Rating DC125 VDC
Varistor Voltage150 V
Clamping Voltage250 V
Diameter7 mm
Max Surge Current1.2 kA
Surge Energy Rating7.6 J
Capacitance260 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Length11 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72207S950K101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.115$575.00
$0.114$1,140.00
Need more?
Available Regional Inventory
41,000 available now at ttieurope.com