Reference Only

B72207S0600K191

Varistors 60VAC 10% 7mm StandarD.

Manufacturer:

Mfr Part:
B72207S0600K191

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesDisc Varistor, StandarD 7mm
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC60 VAC
Diameter7 mm
PackagingAmmo Pack
SubcategoryVaristors
Tolerance10 %
Part # AliasesB72207S600K191

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.14$840.00
$0.131$1,572.00
Need more?