B72205S301K211 TDK

B72205S301K211

Varistors 300VAC 10% 5mm StandarD.

Manufacturer:

Mfr Part:
B72205S301K211

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesB722xxS3/4
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Diameter5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72205S 301K211 B72205S0301K211

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.128$576.00
$0.123$1,107.00
Need more?