Reference Only

B67543G0000X187

New Product
Ferrite Cores & Accessories U130/60/25-N87 Large Size.

Manufacturer:

Mfr Part:
B67543G0000X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesU130/60/25- Large Size
ProductFerrite Cores
Core Size130 mm x 25 mm x 60 mm
Inductance7.4 uH
Core MaterialN87
PackagingTray
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB67543G X187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.54$219.24
$27.62$276.20
$21.03$546.78
Need more?