Reference Only
B67389GX187
Ferrite Cores & Accessories 5.3 uH - 20 %, + 30 % 54.8 x 37.5 x 35 UR Core Ungapped N87.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B67389G | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | UR Core | |
| Core Size | 54.8 x 37.5 x 35 | |
| Inductance | 5.3 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N87 | |
| Packaging | Tray | |
| Inductance - nH | 5300 nH | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B67389G X187 B67389G0000X187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 144 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.18 | $601.92 | |
| $4.17 | $1,050.84 | |
| $4.11 | $2,071.44 |
Need more?