Reference Only
B67385P0000X187
Ferrite Cores & Accessories I 126X28X20 N87 3900 '+25%-25%.
Datasheet
B67385P0000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | U126/91/20 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | I Core | |
| Core Size | 126 x 119 x 20 | |
| Inductance | 3.9 uH | |
| Tolerance | 25 % | |
| Accessory Type | UI 126 Core Set | |
| Core Material | N87 | |
| Packaging | Ammo Pack | |
| Outside Height | 20 mm | |
| Outside Length | 126 mm | |
| Outside Width | 28 m | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B67385PX187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.09 | $506.16 | |
| $18.79 | $469.75 |
Need more?