Reference Only

B67374G0000X197

Ferrite Cores & Accessories U-CORE N97U CORE.

Manufacturer:

Mfr Part:
B67374G0000X197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesU141/78/30
ProductFerrite Cores
TypeUngapped
CoreU Core
Core Size141 x 78 x 30
Inductance8.9 uH
Tolerance30 %
Core MaterialN97
PackagingBulk
Outside Height30 mm
Outside Length141 mm
Outside Width78 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB67374GX197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$158.42$1,267.36
$122.11$1,465.32
Need more?