Reference Only

B67370A0002X187

Ferrite Cores & Accessories U-CORE N87U101.

Manufacturer:

Mfr Part:
B67370A0002X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesU101/76/30
ProductFerrite Cores
TypeUngapped
CoreU Core
Core Size101 x 76 x 30
Inductance5.7 uH
Tolerance- 20 %, + 30 %
Core MaterialN87
PackagingBulk
Outside Height30 mm
Outside Length101 mm
Outside Width76 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB67370A2X187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.70$496.80
Need more?