Reference Only

B67370A0002X027

Ferrite Cores & Accessories U101/76/30-N27.

Manufacturer:

Mfr Part:
B67370A0002X027

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesU101/76/30- Large Size
ProductFerrite Cores
TypeUngapped
CoreU Core
Core Size101 x 76 x 30
Inductance4.6 uH
Tolerance- 20 %, + 30 %
Core MaterialN27
PackagingBulk
Outside Height30 mm
Outside Length101 mm
Outside Width76 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB67370A 2X 27

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.33$439.92
Need more?