Reference Only

B67366A1X27

Ferrite Cores & Accessories U 11/9/6 Ferrites and Accessory.

Manufacturer:

Mfr Part:
B67366A1X27

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB67366A
ProductFerrite Cores
TypeUngapped
CoreU Core
Inductance800 nH
Core MaterialN27
PackagingTray
Inside Height5.7 mm
Inside Length4.1 mm
Outside Height9.3 mm
Outside Length10.4 mm
Outside Width6.2 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB67366A 1X 27 U11/9/6 B67366A0001X027

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.422$1,688.00
Need more?