Reference Only

B67361G0000X187

Ferrite Cores & Accessories U12 N87 U CORE.

Manufacturer:

Mfr Part:
B67361G0000X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesUR29/18/16
ProductFerrite Cores
TypeUngapped
CoreU Core
Core Size12 x 3 x12
Core MaterialN87
PackagingTray
Outside Height3 mm
Outside Length12 mm
Outside Width12 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB67361GX187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.745$2,235.00
Need more?