Reference Only
B67350A1X27
Ferrite Cores & Accessories .
Datasheet
B67350A1X27 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B67350A | |
| Product | Ferrite Cores | |
| Core | U Core | |
| Core Size | 15 x 6 x 11 | |
| Inductance | 1.2 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N27 | |
| Termination Style | SMD/SMT | |
| Packaging | Tray | |
| Outside Height | 11.2 mm | |
| Outside Length | 15.2 mm | |
| Outside Width | 6.7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B67350A 1X 27 U15/11/6 B67350A0001X027 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5,440 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.592 | $3,220.48 |
Need more?