Reference Only
B67345B0010X087
Ferrite Cores & Accessories U93/76/20-N87.
Datasheet
B67345B0010X087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | U93/76/20- Large Size | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | UU Core | |
| Core Size | 93 x 76 x 20 | |
| Inductance | 3.9 uH | |
| Accessory Type | UI 93 Core Set | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inductance - nH | 3900 nH | |
| Inside Height | 48 mm | |
| Inside Length | 34.6 mm | |
| Outside Height | 20 mm | |
| Outside Length | 93 mm | |
| Outside Width | 76 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B67345B 10X 87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.78 | $268.48 | |
| $15.02 | $360.48 |
Need more?