Reference Only

B67345B0004X095

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B67345B0004X095

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesI93/28/16
ProductFerrite Cores
TypeUngapped
CoreI Core
Core Size93 x 28 x 16
Inductance5.3 uH
Tolerance- 20 %, + 30 %
Core MaterialN95
Termination StyleSMD/SMT
PackagingTray
Outside Height28 mm
Outside Length93 mm
Outside Width16 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB67345B4X95

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.85$205.60
$10.83$259.92
$10.59$593.04
$10.54$1,096.16
$10.49$2,685.44
$10.44$5,261.76
$10.42$10,420.00
Need more?