Reference Only
B67345B0003X095
Ferrite Cores & Accessories U93/76/16 N95 4100 +30% -20%.
Datasheet
B67345B0003X095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | U93/76/16 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | U Core | |
| Core Size | 93 x 76 x 16 | |
| Inductance | 4.1 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N95 | |
| Termination Style | SMD/SMT | |
| Packaging | Bulk | |
| Outside Height | 76 mm | |
| Outside Length | 93 mm | |
| Outside Width | 16 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B67345B3X95 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.36 | $325.76 | |
| $18.85 | $452.40 |
Need more?