Reference Only

B67345B0003X088

New Product
Ferrite Cores & Accessories U93/76/16-N88.

Manufacturer:

Mfr Part:
B67345B0003X088

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesU93/76/16- Large Size
ProductFerrite Cores
Core Size93 mm x 16 mm x 76 mm
Inductance2.7 uH
Core MaterialN88
PackagingTray
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB67345B 3X 88

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.49$343.84
$19.14$459.36
Need more?