Reference Only

B67345B0002X088

New Product
Ferrite Cores & Accessories I93/28/30-N88.

Manufacturer:

Mfr Part:
B67345B0002X088

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesI93/28/30- Large Size
ProductFerrite Cores
Core Size93 mm x 30 mm x 28 mm
Inductance6.9 uH
Core MaterialN88
PackagingTray
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB67345B 2X 88

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.83$615.84
Need more?