Reference Only

B67345B0001X097

Ferrite Cores & Accessories U-CORE N97U CORE.

Manufacturer:

Mfr Part:
B67345B0001X097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesU93/76/30
ProductFerrite Cores
TypeUngapped
CoreUU Core
Core Size93 x 76 x 30
Inductance5.7 uH
Tolerance- 20 %, + 30 %
Core MaterialN97
PackagingBulk
Inside Height48 mm
Inside Length34.6 mm
Outside Height30 mm
Outside Length93 mm
Outside Width76 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB67345B1X97

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.05$256.80
Need more?