Reference Only
B67345B0001X027
Ferrite Cores & Accessories U93/76/30 N27 5400 +30%-20%.
Datasheet
B67345B0001X027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | U93/76/30- Large Size | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | UU Core | |
| Core Size | 93 x 152 x 30 | |
| Inductance | 5.4 uH | |
| Tolerance | - 20 %, + 30 % | |
| Accessory Type | UI 93 Core Set | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Inside Height | 48 mm | |
| Inside Length | 34.6 mm | |
| Inside Width | 30 mm | |
| Outside Height | 76 mm | |
| Outside Length | 93 mm | |
| Outside Width | 30 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B67345B1X27 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.83 | $301.28 | |
| $16.74 | $401.76 |
Need more?