Reference Only

B66614G0000X197

New Product
Ferrite Cores & Accessories E120/71/40-N97 Large Size.

Manufacturer:

Mfr Part:
B66614G0000X197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE120/71/40- Large Size
ProductFerrite Cores
Inductance15 uH
Core MaterialN97
PackagingTray
Outside Height70 mm
Outside Length120 mm
Outside Width40 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66614G X197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.37$169.48
$26.06$312.72
$24.10$674.80
Need more?