Reference Only
B66506G0000X188
Ferrite Cores & Accessories .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EQ30/8/20 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | EQ Core | |
| Core Size | 30 x 8 x 20 | |
| Inductance | 5.6 uH | |
| Tolerance | 25 % | |
| Core Material | N88 | |
| Packaging | Bulk | |
| Inside Height | 5.3 mm | |
| Inside Length | 19.45 mm | |
| Inside Width | 20 mm | |
| Outside Height | 8 mm | |
| Outside Length | 30 mm | |
| Outside Width | 20 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66506GX188 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,152 / Multiples: 576)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.77 | $3,191.04 | |
| $2.67 | $7,689.60 |
Need more?