Reference Only

B66484K0000X197

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66484K0000X197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesI25/3/15
ProductFerrite Cores
TypeUngapped
CoreI Core
Core Size25 x 3 x 15
Inductance4.6 uH
Tolerance25 %
Core MaterialN87
PackagingBulk
Inside Height3.1 mm
Inside Length18.3 mm
Inside Width14.8 mm
Outside Height5.5 mm
Outside Length25 mm
Outside Width14.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66484KX197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.46$1,314.00
Need more?