Reference Only

B66484G0000X197

Ferrite Cores & Accessories ER 25X6X15 N97.

Manufacturer:

Mfr Part:
B66484G0000X197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesER25/6/15
ProductFerrite Cores
TypeUngapped
CoreER Core
Core Size25 x 6 x 15
Inductance4.6 uH
Tolerance25 %
Accessory TypeEIR 25 Core Set
Core MaterialN97
PackagingBulk
Outside Height5.5 mm
Outside Length25 mm
Outside Width14.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66484GX197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.19$2,142.00
Need more?