Reference Only

B66483G0000X192

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66483G0000X192

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEQ20/6.3/14
ProductFerrite Cores
TypeUngapped
CoreEQ Core
Core Size20 x 14 x 6.3
Inductance2.45 uH
Tolerance25 %
Accessory TypeEIQ 20 Core Set
Core MaterialN92
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66483GX192

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$1.32$3,168.00
Need more?