Reference Only

B66482K0000X197

Ferrite Cores & Accessories I 23/2/13 N97 3400 +25%-25%.

Manufacturer:

Mfr Part:
B66482K0000X197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesI23/2/13
ProductFerrite Cores
TypeUngapped
Inductance3.4 uH
Tolerance25 %
Core MaterialN97
PackagingBulk
Outside Height5.1 mm
Outside Length23.2 mm
Outside Width12.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66482KX197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,080 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.39$1,501.20
$1.26$3,402.00
Need more?