Reference Only
B66481G0000X608
Ferrite Cores & Accessories EQ25x5.6x18 PC200 1800 +30% -20%.
Datasheet
B66481G0000X608 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EQ25/6/18 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | EQ Core | |
| Core Size | 25 mm x 18 mm | |
| Inductance | 1.8 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | PC200 | |
| Packaging | Bulk | |
| Inside Diameter | 22 mm | |
| Inside Height | 3.2 mm | |
| Outside Height | 5.6 mm | |
| Outside Length | 25 mm | |
| Outside Width | 18 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66481GX608 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?