Reference Only

B66481G0000X197

Ferrite Cores & Accessories EQ25 N97.

Manufacturer:

Mfr Part:
B66481G0000X197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEQ25/6/18
ProductFerrite Cores
TypeUngapped
CoreEQ Core
Core Size25 x 8 x 18
Inductance4.8 uH
Tolerance25 %
Accessory TypeEIQ 25 Core Set
Core MaterialN97
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66481GX197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?