Reference Only
B66481G0000X192
Ferrite Cores & Accessories EQ25 N92.
Datasheet
B66481G0000X192 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EQ25/6/18 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | EQ Core | |
| Core Size | 25 x 8 x 18 | |
| Inductance | 3.65 uH | |
| Tolerance | 25 % | |
| Accessory Type | EIQ 25 Core Set | |
| Core Material | N92 | |
| Packaging | Bulk | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66481GX192 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 324 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.56 | $505.44 | |
| $1.51 | $755.00 | |
| $1.43 | $3,706.56 |
Need more?