Reference Only

B66481G0000X187

Ferrite Cores & Accessories EQ25/5.6/18 N49 3600 +25% -25%.

Manufacturer:

Mfr Part:
B66481G0000X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEQ25/6/18
ProductFerrite Cores
TypeUngapped
CoreEQ Core
Core Size25 x 18 x 5.6
Inductance4.7 uH
Tolerance25 %
Core MaterialN87
Termination StyleSMD/SMT
PackagingBulk
Outside Height5.6 mm
Outside Length25 mm
Outside Width18 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66481GX187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,296 / Multiples: 648)
Quantity Unit PriceExt. Price
$1.84$2,384.64
Need more?